Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 120mm Bore
- RS Stock No.:
- 651-671
- Mfr. Part No.:
- DFPD-N-120-RP-90-RS45-F07-R3-C
- Brand:
- Festo
Subtotal (1 unit)*
£324.35
(exc. VAT)
£389.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £324.35 |
*price indicative
- RS Stock No.:
- 651-671
- Mfr. Part No.:
- DFPD-N-120-RP-90-RS45-F07-R3-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 120mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 120mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator is designed to effectively operate valves in a range of conditions, ensuring reliable and safe performance. This high-performance actuator utilizes a rack and pinion design, providing precise control with a swivel angle of 90 degrees. Its lightweight construction, combined with robust materials such as anodized aluminium and high-alloy stainless steel, makes it suitable for diverse applications, including those requiring explosion protection per EU standards. With features catering to both low and high demand modes, this product prioritizes safety through its certified safety functions, ensuring operational integrity even in the most demanding environments.
Constructed for a wide operating temperature range from -20 °C to +80 °C
Lubricated operation is supported to enhance longevity
RoHS-compliant materials ensure environmental safety
Lightweight at just 5590 g facilitating easier installation and handling
Lubricated operation is supported to enhance longevity
RoHS-compliant materials ensure environmental safety
Lightweight at just 5590 g facilitating easier installation and handling
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 120mm Bore



