Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 120 mm Bore, 90 °
- RS Stock No.:
- 343-825
- Mfr. Part No.:
- DFPD-120-RP-90-RS45-F07-R3-C-VDE2
- Brand:
- Festo
Subtotal (1 unit)*
£395.91
(exc. VAT)
£475.09
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 10 June 2026
Units | Per unit |
|---|---|
| 1 + | £395.91 |
*price indicative
- RS Stock No.:
- 343-825
- Mfr. Part No.:
- DFPD-120-RP-90-RS45-F07-R3-C-VDE2
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Shaft Type | T17 | |
| Action Type | Single Acting | |
| Bore Size | 120mm | |
| Connection Thread Standard | G | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Actuator | |
| Minimum Operating Temperature | -20°C | |
| Maximum Torque Rating | 64.5Nm | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Ex h IIIC T105°C Db X, IEC 61508 (SIL), ISO 13849, German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, ATEX category dust II 2D, Zone 22 (ATEX), ATEX category gas II 2G, Zone 21 (UKEX), Zone 1 (UKEX), Zone 21 (ATEX), VDMA 66413, Zone 1 (ATEX), ISO 8573-1:2010 (7:4:4), DNV TAP00001CE, VDI/VDE 3845 (NAMUR), EPL Gb (GB), VDMA24364-B1/B2-L, ISO 5211, EPL Db (GB), Ex h IIC T4 Gb X, VDI/VDE 3845 size AA 3, RoHS, Zone 2 (ATEX) | |
| Weight | 43037g | |
| Port Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Shaft Type T17 | ||
Action Type Single Acting | ||
Bore Size 120mm | ||
Connection Thread Standard G | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Actuator | ||
Minimum Operating Temperature -20°C | ||
Maximum Torque Rating 64.5Nm | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Ex h IIIC T105°C Db X, IEC 61508 (SIL), ISO 13849, German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, ATEX category dust II 2D, Zone 22 (ATEX), ATEX category gas II 2G, Zone 21 (UKEX), Zone 1 (UKEX), Zone 21 (ATEX), VDMA 66413, Zone 1 (ATEX), ISO 8573-1:2010 (7:4:4), DNV TAP00001CE, VDI/VDE 3845 (NAMUR), EPL Gb (GB), VDMA24364-B1/B2-L, ISO 5211, EPL Db (GB), Ex h IIC T4 Gb X, VDI/VDE 3845 size AA 3, RoHS, Zone 2 (ATEX) | ||
Weight 43037g | ||
Port Thread Size 1/4 in | ||
- COO (Country of Origin):
- IN
Festo DFPD Series Pneumatic Rotary Actuator, 90° Rotary Angle, 120 Bore - DFPD-120-RP-90-RS45-F07-R3-C-VDE2, Numeric Part Number: 8102825
Features & Benefits
• Non-cushioned design reduces complexity and maintenance
• Rack and pinion mechanism enhances operational efficiency
• Adjustable end-position settings allow for tailored control
• Integrated explosion protection certification ensures safe use in hazardous environments
• Robust materials enhance durability and withstand harsh conditions
Applications
• Suitable for use in hazardous areas classified as Zone 1 and Zone 2
• Effective for control in pneumatic systems requiring quick response
• Utilised in equipment where reliable torque output is essential
• Applied in marine settings to meet explosive safety standards
What operating conditions can be handled by this actuator?
How does the actuator respond to a loss of compressed air?
Can the actuator be installed in any orientation?
What maintenance needs to be considered for the actuator?
Is lubrication necessary for optimal performance?
Related links
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °