Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle

Subtotal (1 unit)*

£640.15

(exc. VAT)

£768.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£640.15

*price indicative

RS Stock No.:
351-004
Mfr. Part No.:
DFPD-300-RP-90-RS60-F10-R3-C-VDE2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The Festo Semi Rotary Drive epitomises precision and reliability, designed to enhance automation processes with a robust single-acting mechanism. Featuring an innovative rack and pinion design, it offers smooth operation and adjusts seamlessly to varying operational demands. Crafted for versatility, the valve actuator supports multiple mounting positions and is compliant with international safety standards, ensuring that it caters to a broad spectrum of industrial requirements. In addition, its compact dimensions permit easy installation in confined spaces while maintaining high performance. This drive balances efficiency with safety, providing a dependable solution for modern automation needs.

Compatible with ISO 5211 standard for flange fittings
Equipped with an adjustable end position mechanism
Supports safety integrity levels up to SIL 3 in redundant setups
Built to operate in harsh conditions with an explosion protection rating
Manufactured with RoHS compliant materials ensuring environmental safety

Related links