Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle

Subtotal (1 unit)*

£557.62

(exc. VAT)

£669.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£557.62

*price indicative

RS Stock No.:
351-009
Mfr. Part No.:
DFPD-240-RP-90-RS60-F10-R3-C-VDE2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The Festo Semi Rotary Drive is engineered for precision and efficiency, boasting a robust design that is perfect for various industrial applications. With remarkable torque performance, it facilitates reliable valve actuation while adhering to strict safety standards. The compact size and versatile mounting positions make it an ideal solution for space-constrained installations. Designed for single-acting operation, this device guarantees responsiveness and reliability, ensuring that critical processes operate smoothly without interruption. Additionally, its explosion protection features make it suitable for use in hazardous environments, paving the way for enhanced process safety.

Robust construction using anodised aluminium alloy for exceptional durability
Offers a swivel angle of 90 degrees for precise positioning
Certified for safety function to international standards for added reliability
Adaptable to various mounting positions for installation flexibility
Designed with a pneumatic connection for efficient operation
Complies with stringent explosion protection directives for hazardous areas
Low demand mode safety integrity level up to SIL 2 for enhanced process safety

Related links