Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 240 mm Bore, 90 °

Subtotal (1 unit)*

£549.95

(exc. VAT)

£659.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£549.95

*price indicative

RS Stock No.:
343-614
Mfr. Part No.:
DFPD-240-RP-90-RS45-F10-R3-C-VDE2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Bore Size

240mm

Connection Thread Standard

G, ISO 5211

Series

DFPD

Maximum Operating Pressure

8 bar

Angle of Rotation

90°

Maximum Torque Rating

128.7Nm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Weight

9737g

Standards/Approvals

RoHS, Zone 1 (UKEX), Zone 1 (ATEX), Ex h IIC T4 Gb X, German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, Zone 2 (ATEX), ATEX category dust II 2D, VDI/VDE 3845 (NAMUR), VDMA 66413, EPL Db (GB), VDMA24364-B1/B2-L, EPL Gb (GB), Zone 22 (ATEX), ISO 8573-1:2010 (7:4:4), VDI/VDE 3845 size AA 3, ISO 13849, DNV TAP00001CE, IEC 61508 (SIL), Zone 21 (UKEX), ATEX category gas II 2G, ISO 5211, Ex h IIIC T105°C Db X, Zone 21 (ATEX)

Port Thread Size

1/4 in

The Festo Semi-rotary drive is engineered with precision, combining robust design and high-end technology for unparalleled performance. Ideal for a variety of industrial applications, this actuator is built to provide reliable operation under a wide range of conditions. Its single-acting mode and rack and pinion design ensure smooth and efficient motion control. Thanks to its versatility in mounting position and compliance with international standards, it easily integrates into existing systems. With an impressive torque range and safety certifications, this actuator can handle demanding environments while delivering consistent results.

Robust materials ensure long-term durability in harsh conditions

Safety certifications provide peace of mind in critical applications

Mean time to dangerous failure assures extended operational reliability

Related links