Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 240 mm Bore, 90 °
- RS Stock No.:
- 343-838
- Mfr. Part No.:
- DFPD-240-RP-90-RS45-F10-R3-C
- Brand:
- Festo
Subtotal (1 unit)*
£533.14
(exc. VAT)
£639.77
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 03 June 2026
Units | Per unit |
|---|---|
| 1 + | £533.14 |
*price indicative
- RS Stock No.:
- 343-838
- Mfr. Part No.:
- DFPD-240-RP-90-RS45-F10-R3-C
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Single Acting | |
| Connection Thread Standard | ISO 5211, G | |
| Bore Size | 240mm | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 90° | |
| Maximum Torque Rating | 128.7Nm | |
| Maximum Operating Temperature | 80°C | |
| Weight | 9756g | |
| Standards/Approvals | ATEX category dust II 2D, Ex h IIC T4 Gb X, VDMA24364-B1/B2-L, RoHS, IEC 61508 (SIL), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, Ex h IIIC T105°C Db X, Zone 21 (ATEX), ATEX category gas II 2G, VDMA 66413, ISO 13849, Zone 1 (ATEX), DNV TAP00001CE, Zone 1 (UKEX), VDI/VDE 3845 size AA 3, Zone 2 (ATEX), EPL Db (GB), ISO 5211, EPL Gb (GB), Zone 22 (ATEX), VDI/VDE 3845 (NAMUR), ISO 8573-1:2010 (7:4:4), Zone 21 (UKEX) | |
| Port Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Single Acting | ||
Connection Thread Standard ISO 5211, G | ||
Bore Size 240mm | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 90° | ||
Maximum Torque Rating 128.7Nm | ||
Maximum Operating Temperature 80°C | ||
Weight 9756g | ||
Standards/Approvals ATEX category dust II 2D, Ex h IIC T4 Gb X, VDMA24364-B1/B2-L, RoHS, IEC 61508 (SIL), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, Ex h IIIC T105°C Db X, Zone 21 (ATEX), ATEX category gas II 2G, VDMA 66413, ISO 13849, Zone 1 (ATEX), DNV TAP00001CE, Zone 1 (UKEX), VDI/VDE 3845 size AA 3, Zone 2 (ATEX), EPL Db (GB), ISO 5211, EPL Gb (GB), Zone 22 (ATEX), VDI/VDE 3845 (NAMUR), ISO 8573-1:2010 (7:4:4), Zone 21 (UKEX) | ||
Port Thread Size 1/4 in | ||
- COO (Country of Origin):
- IT
Related links
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °