Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle

Subtotal (1 unit)*

£886.63

(exc. VAT)

£1,063.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£886.63

*price indicative

RS Stock No.:
351-037
Mfr. Part No.:
DFPD-480-RP-90-RS45-F12-R3-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The Festo Semi Rotary Drive offers high-performance capabilities for precision applications, ensuring reliability in dynamic environments. With its robust rack and pinion design, it stands out in facilitating effective valve control. This drive is engineered for seamless operations with adjustable swivel angles, making it a versatile solution for various industrial needs. The certified safety features guarantee compliance with international standards, ensuring peace of mind in operation. Suitable for both standard and demanding environments, it operates efficiently under a wide range of pressures, emphasising its adaptability and engineering excellence.

Features a safety function that guarantees a switch to a defined safety position when air supply is cut off
Complies with multiple international standards for safety and explosion protection
Offers an adjustable end position range for tailored operational precision
Designed to withstand extreme ambient temperatures without compromising performance
Lightweight construction allows for easy integration into existing systems without undue strain on structures

Related links