Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle

Subtotal (1 unit)*

£914.19

(exc. VAT)

£1,097.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£914.19

*price indicative

RS Stock No.:
343-842
Mfr. Part No.:
DFPD-480-RP-90-RS60-F12-R3-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The Festo Semi-rotary drive offers precise motion control combined with robust safety features, making it an ideal choice for a range of applications demanding reliability and performance. Designed with versatility in mind, this actuator utilises a rack and pinion mechanism for smooth operation and an adjustable swivel angle of up to 90 degrees. Enhanced by compliance with international standards, it ensures safety through a defined switching position when air supply is cut, seamlessly integrating into automated systems. Lightweight yet durable, the actuator is crafted from high-quality materials, ensuring longevity in diverse operational environments.

Single acting mode simplifies installation and operation
Robust design allows for optional mounting positions
Safety functions certified to ISO standards enhance operational reliability
Explosion proof certification ensures safe use in hazardous environments
Built in end position adjustment facilitates precise control
Low maintenance requirements lead to reduced downtime
High torque output at nominal pressure supports demanding tasks

Related links