Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 480 mm Bore, 90 °

Subtotal (1 unit)*

£931.67

(exc. VAT)

£1,118.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£931.67

*price indicative

RS Stock No.:
343-617
Mfr. Part No.:
DFPD-480-RP-90-RS60-F12-R3-C-VDE2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Bore Size

480mm

Connection Thread Standard

G, ISO 5211

Series

DFPD

Maximum Operating Pressure

8 bar

Angle of Rotation

90°

Maximum Torque Rating

347.1Nm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Weight

18504g

Standards/Approvals

DNV TAP00001CE, EPL Db (GB), Zone 21 (ATEX), IEC 61508 (SIL), ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, VDMA 66413, ISO 13849, Zone 1 (ATEX), ATEX category dust II 2D, VDI/VDE 3845 size AA 3, EPL Gb (GB), ATEX category gas II 2G, ISO 5211, Zone 1 (UKEX), Zone 21 (UKEX), RoHS, Ex h IIIC T105°C Db X, Ex h IIC T4 Gb X, Zone 22 (ATEX), VDI/VDE 3845 (NAMUR), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, Zone 2 (ATEX)

Port Thread Size

1/4 in

The Festo Semi-rotary drive is engineered for reliability and precision, designed to cater to the most demanding applications with ease. Featuring a robust construction, it offers exceptional torque performance and versatile mounting options. The pioneering rack and pinion design ensures efficient operation while its safety integrity features align with stringent industry standards. Furthermore, this drive's adaptability and comprehensive safety certifications make it suitable for a wide range of industrial environments, ensuring peace of mind while optimising productivity.

Customisable end-position adjustments enhance system configurability

High torque capabilities deliver superior performance across various tasks

Weather-resistant materials ensure durability in harsh environments

Low maintenance requirements support extended operational lifespan

Related links