Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 160 mm Bore, 90 °

Subtotal (1 unit)*

£460.55

(exc. VAT)

£552.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£460.55

*price indicative

RS Stock No.:
342-337
Mfr. Part No.:
DFPD-160-RP-90-RS60-F07-R3-C-VDE2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Bore Size

160mm

Connection Thread Standard

G, ISO 5211

Series

DFPD

Maximum Operating Pressure

8 bar

Maximum Torque Rating

117.9Nm

Angle of Rotation

90°

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

Zone 1 (UKEX), ISO 8573-1:2010 (7:4:4), ATEX category dust II 2D, EPL Db (GB), Zone 22 (ATEX), IEC 61508 (SIL), VDI/VDE 3845 size AA 3, EPL Gb (GB), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, Ex h IIC T4 Gb X, VDI/VDE 3845 (NAMUR), RoHS, Zone 21 (ATEX), VDMA24364-B1/B2-L, ISO 13849, VDMA 66413, Ex h IIIC T105°C Db X, Zone 21 (UKEX), Zone 2 (ATEX), DNV TAP00001CE, ISO 5211, Zone 1 (ATEX), ATEX category gas II 2G

Weight

7196g

Port Thread Size

1/4 in

COO (Country of Origin):
IT
The Festo Semi rotary drive is an innovative solution designed for precise control and operational efficiency. Ideal for applications requiring a controlled swivel angle, this actuator excels with a size optimised for versatility and functionality. Engineered with a rack and pinion design, it guarantees high performance while ensuring safety through defined switching positions in the event of air supply failure. This device meets stringent safety standards, making it suitable for a variety of demanding environments. With its robust construction and adherence to various industry certifications, this actuator promises reliability in operation while catering to multiple operational needs.

Robust construction enhances durability and reliability

Single acting mode of operation for efficient performance

Adjustable end position to tailor functional requirements

Classified for safety with an impressive SIL rating

Integrated design for easy mounting in diverse settings

Low air consumption designed for energy efficiency

Compliant materials ensure RoHS conformity and safety

Related links