Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 160 mm Bore, 90 °

Subtotal (1 unit)*

£460.55

(exc. VAT)

£552.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£460.55

*price indicative

RS Stock No.:
343-831
Mfr. Part No.:
DFPD-160-RP-90-RS60-F07-17-R3-C-VDE2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Bore Size

160mm

Connection Thread Standard

G, ISO 5211

Series

DFPD

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-20°C

Angle of Rotation

90°

Maximum Torque Rating

117.9Nm

Maximum Operating Temperature

80°C

Standards/Approvals

VDI/VDE 3845 (NAMUR), DNV TAP00001CE, German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, EPL Db (GB), Zone 21 (UKEX), Ex h IIC T4 Gb X, VDI/VDE 3845 size AA 3, IEC 61508 (SIL), ISO 5211, ISO 8573-1:2010 (7:4:4), ATEX category dust II 2D, ATEX category gas II 2G, VDMA 66413, Zone 22 (ATEX), Zone 1 (ATEX), VDMA24364-B1/B2-L, Zone 21 (ATEX), ISO 13849, Zone 1 (UKEX), Ex h IIIC T105°C Db X, EPL Gb (GB), RoHS, Zone 2 (ATEX)

Weight

7196g

Port Thread Size

1/4 in

COO (Country of Origin):
IT
The Festo Quarter turn actuator is an embodiment of precision and reliability, designed to optimally operate a wide range of valves. Equipped with a robust rack and pinion mechanism, this actuator ensures efficient, single-acting performance suitable for various operational settings. With its capability to handle significant torque demands, it closes valves with ease, directed precisely to the right. The versatile design accommodates different mounting positions and adheres to international standards, making it an ideal choice for industries requiring stringent safety and operational compliance, such as petrochemical and food processing sectors.

Sizeable torque output, maximising efficiency in operation

Certifications ensure compliance with global safety standards

Designed for lubricated and non lubricated operations for flexibility

Constructed from high alloy stainless steel, enhancing durability

Optional mounting positions allow for versatile installation

Related links