Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 80 mm Bore, 90 °
- RS Stock No.:
- 342-352
- Mfr. Part No.:
- DFPD-80-RP-90-RS60-F07-R3-C-VDE2
- Brand:
- Festo
Subtotal (1 unit)*
£312.91
(exc. VAT)
£375.49
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 03 June 2026
Units | Per unit |
|---|---|
| 1 + | £312.91 |
*price indicative
- RS Stock No.:
- 342-352
- Mfr. Part No.:
- DFPD-80-RP-90-RS60-F07-R3-C-VDE2
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Shaft Type | T17 | |
| Action Type | Single Acting | |
| Bore Size | 80mm | |
| Connection Thread Standard | G | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Actuator | |
| Maximum Torque Rating | 60.3Nm | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 80°C | |
| Weight | 3970g | |
| Standards/Approvals | Zone 21 (UKEX), Zone 1 (UKEX), IEC 61508 (SIL), Zone 21 (ATEX), ISO 5211, EPL Gb (GB), ISO 13849, EPL Db (GB), Zone 2 (ATEX), VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), ATEX category dust II 2D, Zone 22 (ATEX), VDI/VDE 3845 (NAMUR), VDMA 66413, RoHS, DNV TAP00001CE, Ex h IIC T4 Gb X, Ex h IIIC T105°C Db X, VDI/VDE 3845 size AA 3, Zone 1 (ATEX), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, ATEX category gas II 2G | |
| Port Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Shaft Type T17 | ||
Action Type Single Acting | ||
Bore Size 80mm | ||
Connection Thread Standard G | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Actuator | ||
Maximum Torque Rating 60.3Nm | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 80°C | ||
Weight 3970g | ||
Standards/Approvals Zone 21 (UKEX), Zone 1 (UKEX), IEC 61508 (SIL), Zone 21 (ATEX), ISO 5211, EPL Gb (GB), ISO 13849, EPL Db (GB), Zone 2 (ATEX), VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), ATEX category dust II 2D, Zone 22 (ATEX), VDI/VDE 3845 (NAMUR), VDMA 66413, RoHS, DNV TAP00001CE, Ex h IIC T4 Gb X, Ex h IIIC T105°C Db X, VDI/VDE 3845 size AA 3, Zone 1 (ATEX), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, ATEX category gas II 2G | ||
Port Thread Size 1/8 in | ||
Festo DFPD Series Pneumatic Rotary Actuator, 90° Rotary Angle, 8 bar Maximum Operating Pressure - DFPD-80-RP-90-RS60-F07-R3-C-VDE2, Numeric Part Number: 8102817
Features & Benefits
• Equipped for standard G 1/8 port connection for flexibility
• Single-acting mechanism ensures Compact functionality
• Integrated safety functions enhance operational reliability
• Conforms to VDI/VDE standards for positioning equipment compatibility
• Exceptional torque capabilities of 60.3 Nm at nominal pressure
Applications
• Suitable for requiring 90-degree rotation
• Employed in automated machinery for efficient task execution
• Compatible with ISO 5211 for direct valve mounting
• Ideal for environments with varied ambient conditions
How does this actuator ensure safety during operation?
What are the torque specifications for this actuator at different angles?
How does this actuator perform in high-demand environments?
Related links
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °