Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 344-797
- Mfr. Part No.:
- DFPD-80-RP-90-RS35-F07-R3-C-VDE2
- Brand:
- Festo
Subtotal (1 unit)*
£312.64
(exc. VAT)
£375.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £312.64 |
*price indicative
- RS Stock No.:
- 344-797
- Mfr. Part No.:
- DFPD-80-RP-90-RS35-F07-R3-C-VDE2
- Brand:
- Festo
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
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo semi-rotary drive showcases advanced engineering designed for precision and reliability in automation applications. With its robust rack and pinion design, this actuator offers exceptional control and efficiency, capable of precise movements up to a 90-degree swivel angle. Engineered for both single-acting operation, it excels in environments requiring dependable actuation. The product is constructed to meet stringent safety and technical standards, making it suitable for a range of industrial applications. Its versatile mounting position and compliance with ISO standards ensure easy integration into existing systems. Furthermore, the integration of explosion protection features underscores its reliability in hazardous environments, establishing it as an ideal choice for demanding conditions.
Offers a safety function that ensures automatic actuation to a defined position in the event of power loss
Designed for both low and high-demand safety integrity levels enhancing operational reliability
Constructed from high-quality RoHS-compliant materials for longevity and safety
Flexible installation options with a variety of flange hole patterns compatible with industry standards
Engineered to operate under a wide temperature range for dependable performance in diverse settings
Equipped with a robust pneumatic connection for seamless integration with existing systems
Designed for both low and high-demand safety integrity levels enhancing operational reliability
Constructed from high-quality RoHS-compliant materials for longevity and safety
Flexible installation options with a variety of flange hole patterns compatible with industry standards
Engineered to operate under a wide temperature range for dependable performance in diverse settings
Equipped with a robust pneumatic connection for seamless integration with existing systems
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge