Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 160mm Bore
- RS Stock No.:
- 651-261
- Mfr. Part No.:
- DFPD-N-160-RP-90-RS60-F07-R3-C
- Brand:
- Festo
Subtotal (1 unit)*
£377.54
(exc. VAT)
£453.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £377.54 |
*price indicative
- RS Stock No.:
- 651-261
- Mfr. Part No.:
- DFPD-N-160-RP-90-RS60-F07-R3-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 160mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 160mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed for precision operation in various industrial applications. This innovative device efficiently transforms pneumatic energy into mechanical movement, enabling the precise control of valves with a swivel angle of 90 degrees. Its robust construction features a rack and pinion design and conforms to standard specifications, ensuring compatibility with various valve connections. With the capability to operate reliably in challenging environments, the actuator provides flexible mounting options and is engineered for safety with a certified safety function conforming to relevant international standards. This makes it an ideal choice for applications requiring dependable performance.
Constructed with corrosion-resistant high-alloy stainless steel materials
Suitable for ambient temperature ranges from -20 °C to +80 °C
Robust torque capabilities ensure reliable operation at nominal pressures
Flexible pneumatic connections with a standard 1/4 NPT size
Suitable for ambient temperature ranges from -20 °C to +80 °C
Robust torque capabilities ensure reliable operation at nominal pressures
Flexible pneumatic connections with a standard 1/4 NPT size
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 240mm Bore



