Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 120 mm Bore, 90 °

Subtotal (1 unit)*

£401.11

(exc. VAT)

£481.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£401.11

*price indicative

RS Stock No.:
343-608
Mfr. Part No.:
DFPD-120-RP-90-RS60-F07-R3-C-VDE2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Connection Thread Standard

G, ISO 5211

Bore Size

120mm

Series

DFPD

Maximum Operating Pressure

8 bar

Angle of Rotation

90°

Minimum Operating Temperature

-20°C

Maximum Torque Rating

86Nm

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 61508 (SIL), Ex h IIC T4 Gb X, VDI/VDE 3845 (NAMUR), ATEX category gas II 2G, EPL Gb (GB), Ex h IIIC T105°C Db X, VDMA 66413, ATEX category dust II 2D, DNV TAP00001CE, Zone 1 (UKEX), Zone 21 (ATEX), ISO 5211, Zone 21 (UKEX), Zone 22 (ATEX), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, EPL Db (GB), ISO 8573-1:2010 (7:4:4), RoHS, VDI/VDE 3845 size AA 3, VDMA24364-B1/B2-L, Zone 2 (ATEX), Zone 1 (ATEX), ISO 13849

Weight

5738g

Port Thread Size

1/4 in

The Festo Semi-rotary drive is a robust solution expertly designed for reliable actuator applications. Featuring a compact design and a precise swivel angle of 90 degrees, this drive offers efficient operation tailored for various industrial settings. Its single-acting mechanism ensures a predictable response, while its ability to conform to ISO standards guarantees compatibility with a range of systems. Engineered from high-quality materials, the drive provides enhanced durability and longevity, ensuring optimal performance even in demanding environments. With certifications that align with international safety standards, this product promises not only functionality but also peace of mind for users across various applications.

Offers a swivel angle of 90 degrees for versatile functionality

Features a rack and pinion design that maximises operational efficiency

Includes end-position adjustment capacities for precise control

Designed to operate under a wide range of pressures for flexible application

Constructed from high-alloy stainless steel for exceptional durability

Related links