Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore
- RS Stock No.:
- 650-944
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS60-F03-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£123.00
(exc. VAT)
£147.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.00 |
*price indicative
- RS Stock No.:
- 650-944
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS60-F03-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 20mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 20mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is specifically designed for efficient operation in various industrial applications. Featuring a robust rack and pinion design, this actuator offers exceptional reliability, ensuring precise control and swift actuation of valves. Ideal for environments requiring frequent operation, it operates on a compressed air supply, delivering consistent performance even at varying pressures. The actuator's safety function provides peace of mind by switching to a defined safety position when air supply is interrupted. This ensures optimal performance and safety in demanding conditions.
Operating medium requirement of compressed air aligns with industry standards
Robust construction materials ensure durability under harsh conditions
Safety Integrity Level (SIL) certified allowing use in Safety-Related Parts of Control Systems
Lightweight design facilitates easier handling and installation
Robust construction materials ensure durability under harsh conditions
Safety Integrity Level (SIL) certified allowing use in Safety-Related Parts of Control Systems
Lightweight design facilitates easier handling and installation
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 1200mm Bore



