Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore
- RS Stock No.:
- 650-941
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS30-F03-R3-EP
- Brand:
- Festo
Subtotal (1 unit)*
£113.69
(exc. VAT)
£136.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.69 |
*price indicative
- RS Stock No.:
- 650-941
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS30-F03-R3-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 20mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 20mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator is engineered for precision and reliability in industrial automation applications. This single-acting actuator provides a swivel angle of 90 degrees, allowing for efficient control of valve mechanisms. Designed with safety in mind, it incorporates a spring return feature that ensures the actuator reverts to a defined safety position upon loss of compressed air. With robust construction and compliance with ISO standards, this actuator is suitable for various mounting positions, ensuring versatility in installation. Additionally, it performs effectively across a temperature range of -20 °C to +80 °C, making it ideal for diverse operational environments.
Optimizes energy efficiency with low air consumption
Offers a significant torque output at both 0° and 90° swivel angles
Capable of certified operation in high-demand safety applications
Built to withstand harsh ambient conditions which ensuring long-term reliability
Offers a significant torque output at both 0° and 90° swivel angles
Capable of certified operation in high-demand safety applications
Built to withstand harsh ambient conditions which ensuring long-term reliability
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore



