Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 20 mm Bore, 90 °

Subtotal (1 unit)*

£169.08

(exc. VAT)

£202.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.08

*price indicative

RS Stock No.:
343-610
Mfr. Part No.:
DFPD-20-RP-90-RS45-F05-R3-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Bore Size

20mm

Connection Thread Standard

G, ISO 5211

Series

DFPD

Maximum Operating Pressure

8 bar

Angle of Rotation

90°

Maximum Torque Rating

11Nm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Weight

1399g

Standards/Approvals

EPL Db (GB), Zone 22 (ATEX), ISO 8573-1:2010 (7:4:4), Zone 2 (ATEX), ATEX category dust II 2D, ISO 13849, VDI/VDE 3845 (NAMUR), ISO 5211, ATEX category gas II 2G, IEC 61508 (SIL), Zone 1 (UKEX), VDI/VDE 3845 size AA 3, Ex h IIIC T105°C Db X, RoHS, Zone 21 (UKEX), Zone 21 (ATEX), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, EPL Gb (GB), VDMA24364-B1/B2-L, Zone 1 (ATEX), Ex h IIC T4 Gb X, DNV TAP00001CE, VDMA 66413

Port Thread Size

1/8 in

The Festo Semi-rotary drive offers exceptional performance and reliability for industrial applications. Designed with a robust rack and pinion mechanism, it delivers precise control with a swivel angle of up to 90 degrees. The actuator's single-acting mode fosters efficient operation, while its compliance with international standards ensures compatibility across various systems. With integrated safety features certified to IEC 61508 and ISO 13849, it optimises operational safety while maintaining functionality even in hazardous environments. The device seamlessly integrates into existing setups and is resistant to different operating conditions, making it a versatile choice for demanding applications.

Compact design with a maximum swivel angle for versatile positioning

Durable materials increase longevity and reduce maintenance needs

Designed for easy installation with multiple mounting options

Complies with essential safety standards for peace of mind

Features a low air consumption rate, enhancing energy efficiency

Related links