Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 343-840
- Mfr. Part No.:
- DFPD-40-RP-90-RS45-F05-R3-C
- Brand:
- Festo
Subtotal (1 unit)*
£223.30
(exc. VAT)
£267.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £223.30 | 
*price indicative
- RS Stock No.:
- 343-840
- Mfr. Part No.:
- DFPD-40-RP-90-RS45-F05-R3-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
| Brand Festo | ||
| Rotary Angle 90° | ||
| Action Single | ||
| Manufacturer Series DFPD | ||
| Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IN
The Festo Semi-rotary drive combines precision engineering with robust safety features, ideal for critical applications in automated systems. With a single-acting mode and a patented rack-and-pinion design, this actuator delivers reliable performance with a swivel angle of 90 degrees, making it perfect for diverse operational environments. It meets rigorous safety standards, ensuring dependable functionality even in challenging conditions. The versatile mounting options and materials that adhere to RoHS compliance underscore its adaptability across various industrial applications. Whether youre looking for efficiency, reliability, or safety, this drive offers an impeccable solution tailored for high-demand scenarios.
Designed for dynamic operation with a maximum swivel angle of 90 degrees
Built to meet the demanding requirements of safety integrity levels up to SIL 3
Optimised for both lubricated and unlubricated operation modes
Constructed with high quality, RoHS compliant materials for durability
Offers significant torque, ensuring robust performance during operation
Features comprehensive explosion protection conforming to ATEX and UKEX standards
Built to meet the demanding requirements of safety integrity levels up to SIL 3
Optimised for both lubricated and unlubricated operation modes
Constructed with high quality, RoHS compliant materials for durability
Offers significant torque, ensuring robust performance during operation
Features comprehensive explosion protection conforming to ATEX and UKEX standards
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m