Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle

Subtotal (1 unit)*

£172.44

(exc. VAT)

£206.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£172.44

*price indicative

RS Stock No.:
344-490
Mfr. Part No.:
DFPD-20-RP-90-RS35-F05-R3-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IN
The Festo semi-rotary drive redefines precision in motion control. Designed to deliver exceptional performance, it features a robust rack and pinion design that ensures reliable operation even in demanding applications. With a swivel angle of 90 degrees and an adjustable end-position range, this actuator is finely tuned for tailored functionality. Its dual operating pressure options provide versatility, allowing seamless integration into various systems. Safety is paramount

the unit complies with international standards, including SIL certifications, making it fit for critical applications. Designed with materials that not only promise durability but also adhere to stringent RoHS compliance, this actuator is the optimal choice for engineers seeking reliability without compromise.

Equipped with a high-performance rack and pinion for precise control
Dual operating pressure capabilities enhance system adaptability
Certified for safety function with a proven SIL rating for peace of mind
Robust construction incorporates high-alloy stainless steel for lasting durability
Optional mounting positions allow flexibility during installation

Related links