Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 160 mm Bore, 90 °

Subtotal (1 unit)*

£440.40

(exc. VAT)

£528.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£440.40

*price indicative

RS Stock No.:
343-829
Mfr. Part No.:
DFPD-160-RP-90-RS45-F07-R3-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Bore Size

160mm

Connection Thread Standard

ISO 5211, G

Series

DFPD

Maximum Operating Pressure

8 bar

Angle of Rotation

90°

Minimum Operating Temperature

-20°C

Maximum Torque Rating

88.4Nm

Maximum Operating Temperature

80°C

Weight

7000g

Standards/Approvals

DNV TAP00001CE, ATEX category gas II 2G, IEC 61508 (SIL), ISO 8573-1:2010 (7:4:4), Ex h IIC T4 Gb X, ISO 13849, Zone 21 (UKEX), EPL Db (GB), VDMA 66413, Zone 2 (ATEX), VDI/VDE 3845 (NAMUR), VDI/VDE 3845 size AA 3, EPL Gb (GB), ATEX category dust II 2D, VDMA24364-B1/B2-L, German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, Zone 21 (ATEX), Zone 1 (ATEX), Zone 1 (UKEX), ISO 5211, Ex h IIIC T105°C Db X, RoHS, Zone 22 (ATEX)

Port Thread Size

1/4 in

The Festo Semi-rotary drive offers exceptional performance and reliability for various industrial applications. Designed with advanced engineering, this actuator ensures efficient operation and precise control in dynamic environments. Its single-acting mechanism provides swift and reliable action, while the robust construction assures durability in demanding conditions. The actuator's safety function is engineered to default to a predefined position in case of power loss, enhancing operational safety. Ideal for a range of mounting positions, it seamlessly integrates with existing systems while meeting stringent international standards for safety and performance.

Single acting design enhances operational efficiency

End position adjustments allow for precise control

Compatible with ISO 5211 standards for seamless mounting

Constructed from RoHS compliant materials ensuring environmental safety

Certified for safety functions, providing peace of mind in use

Related links