Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 80 mm Bore, 90 °
- RS Stock No.:
- 343-623
- Mfr. Part No.:
- DFPD-80-RP-90-RS45-F07-R3-C
- Brand:
- Festo
Subtotal (1 unit)*
£295.71
(exc. VAT)
£354.85
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 03 June 2026
Units | Per unit |
|---|---|
| 1 + | £295.71 |
*price indicative
- RS Stock No.:
- 343-623
- Mfr. Part No.:
- DFPD-80-RP-90-RS45-F07-R3-C
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Single Acting | |
| Bore Size | 80mm | |
| Connection Thread Standard | G, ISO 5211 | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 90° | |
| Maximum Torque Rating | 45.2Nm | |
| Maximum Operating Temperature | 80°C | |
| Weight | 3863g | |
| Standards/Approvals | Zone 21 (UKEX), EPL Gb (GB), Ex h IIC T4 Gb X, ATEX category dust II 2D, VDMA24364-B1/B2-L, EPL Db (GB), Zone 1 (ATEX), VDMA 66413, ATEX category gas II 2G, RoHS, Zone 1 (UKEX), DNV TAP00001CE, ISO 8573-1:2010 (7:4:4), Zone 21 (ATEX), Zone 2 (ATEX), VDI/VDE 3845 size AA 3, Ex h IIIC T105°C Db X, IEC 61508 (SIL), Zone 22 (ATEX), ISO 13849, German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, ISO 5211, VDI/VDE 3845 (NAMUR) | |
| Port Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Single Acting | ||
Bore Size 80mm | ||
Connection Thread Standard G, ISO 5211 | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 90° | ||
Maximum Torque Rating 45.2Nm | ||
Maximum Operating Temperature 80°C | ||
Weight 3863g | ||
Standards/Approvals Zone 21 (UKEX), EPL Gb (GB), Ex h IIC T4 Gb X, ATEX category dust II 2D, VDMA24364-B1/B2-L, EPL Db (GB), Zone 1 (ATEX), VDMA 66413, ATEX category gas II 2G, RoHS, Zone 1 (UKEX), DNV TAP00001CE, ISO 8573-1:2010 (7:4:4), Zone 21 (ATEX), Zone 2 (ATEX), VDI/VDE 3845 size AA 3, Ex h IIIC T105°C Db X, IEC 61508 (SIL), Zone 22 (ATEX), ISO 13849, German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, ISO 5211, VDI/VDE 3845 (NAMUR) | ||
Port Thread Size 1/8 in | ||
- COO (Country of Origin):
- IN
Festo DFPD Series Pneumatic Rotary Actuator, 90° Rotary Angle, 80mm Bore - DFPD-80-RP-90-RS45-F07-R3-C, Numeric Part Number: 8102810
Features & Benefits
• End-position adjusting range ensures accurate positioning control
• Integrated safety functions activate defined positions when Air supply fails
• This non-cushioned actuator maximises efficiency in fast-paced environments
• Standard connection for valves complies with ISO 5211 specifications
• Compact size allows flexibility in various mounting positions
Applications
• Ideal for assembly lines requiring precise motion control
• Best suited for control valves operating in pneumatic systems
• Used in environments with explosive atmospheres, certified for safe operation
What is the recommended operating medium for this actuator?
How does this actuator manage safety in the event of a power loss?
What type of connection is needed for the positioner and sensor?
What are the temperature limits for operation and storage?
What torque can be achieved at nominal operating pressure?
Related links
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °