Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 344-242
- Mfr. Part No.:
- DFPD-N-160-RP-90-RS35-F07-17-R3-C
- Brand:
- Festo
Subtotal (1 unit)*
£455.92
(exc. VAT)
£547.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £455.92 |
*price indicative
- RS Stock No.:
- 344-242
- Mfr. Part No.:
- DFPD-N-160-RP-90-RS35-F07-17-R3-C
- Brand:
- Festo
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
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator, engineered for precision and reliability, offers exceptional control in high-demand environments. Its robust design incorporates a rack and pinion mechanism, ensuring smooth operation across various applications. With a versatile mounting position and compliance to ISO standards, this actuator seamlessly integrates into diverse systems. The actuator's safety features, including SIL ratings and explosion protection, demonstrate its commitment to operational integrity and user safety. Designed to withstand harsh conditions, it operates within a broad temperature range, making it suitable for both industrial and commercial use. Upgrade your automation solutions with this innovative and efficient actuator.
Offers precise end-position adjustment for maximum operational efficiency
Constructed with robust materials ensuring durability and longevity
Features explosion protection certification for safe operation in hazardous zones
Provides a flexible mounting position to suit various installation requirements
Delivers a significant torque output making it ideal for demanding applications
Includes a safety function that activates when air supply is interrupted
Maintains consistent performance across a range of operating pressures
Constructed with robust materials ensuring durability and longevity
Features explosion protection certification for safe operation in hazardous zones
Provides a flexible mounting position to suit various installation requirements
Delivers a significant torque output making it ideal for demanding applications
Includes a safety function that activates when air supply is interrupted
Maintains consistent performance across a range of operating pressures
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 160mm Bore
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle