Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle

Subtotal (1 unit)*

£623.18

(exc. VAT)

£747.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£623.18

*price indicative

RS Stock No.:
342-347
Mfr. Part No.:
DFPD-300-RP-90-RS35-F10-R3-C-VDE2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The Festo Semi rotary drive showcases cutting edge technology with a robust rack and pinion design suitable for versatile operational requirements. Engineered for exceptional performance, it ensures precise control with an adjustable swivel angle of 90 degrees. Operating across a wide pressure range, this actuator is capable of responding to various demanding applications, marking it as a reliable choice for industrial automation. Designed with safety in mind, it adheres to SIL certification standards, promising reliable functionality even in critical situations. Additionally, its robust construction ensures durability, making it an excellent investment for long term use.

Single acting mode optimises efficiency in operation
Adjustable end position offers flexibility in application
Compact size enhances fit in constrained spaces
Safety function automatically positions the drive during power loss
Corrosion resistant materials ensure longevity in challenging environments

Related links