Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 240 mm Bore, 90 °

Subtotal (1 unit)*

£544.84

(exc. VAT)

£653.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£544.84

*price indicative

RS Stock No.:
342-344
Mfr. Part No.:
DFPD-240-RP-90-RS35-F10-R3-C-VDE2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Connection Thread Standard

G, ISO 5211

Bore Size

240mm

Series

DFPD

Maximum Operating Pressure

8 bar

Maximum Torque Rating

100.1Nm

Angle of Rotation

90°

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Weight

9539g

Standards/Approvals

Zone 2 (ATEX), RoHS, IEC 61508 (SIL), DNV TAP00001CE, ISO 5211, VDMA 66413, ATEX category dust II 2D, Ex h IIC T4 Gb X, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, Zone 21 (ATEX), Zone 22 (ATEX), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, Zone 1 (ATEX), VDI/VDE 3845 size AA 3, VDI/VDE 3845 (NAMUR), EPL Gb (GB), EPL Db (GB), Zone 1 (UKEX), ATEX category gas II 2G, ISO 13849, Zone 21 (UKEX), Ex h IIIC T105°C Db X

Port Thread Size

1/4 in

The Festo Semi rotary drive is engineered for precision and reliability, making it an essential component for advanced automation applications. Combining a robust rack and pinion design with single acting operation, this drive is designed to offer seamless performance in various operational settings. Built with safety and efficiency in mind, it delivers superior torque capabilities, ensuring an optimal balance between power and control. Backed by certifications for explosion protection and safety integrity, this actuator is suitable for demanding environments, supporting both standard and high demand applications. Its innovative features reflect an unwavering commitment to quality, aligning with industry standards for maximum operational integrity.

Offers a swivel angle of 90 degrees for versatile positioning

Equipped with adjustable end position settings for refined control

Designed for single acting operation allowing for efficient spring assisted return

High torque output ensures reliable actuation across various applications

Constructed from RoHS compliant materials for environmental safety

Explosion protection certification enhances operational safety in hazardous zones

Lightweight design optimises installation and integration processes

Related links