Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 700 mm Bore, 90 °

Subtotal (1 unit)*

£1,128.16

(exc. VAT)

£1,353.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,128.16

*price indicative

RS Stock No.:
343-618
Mfr. Part No.:
DFPD-700-RP-90-RS35-F12-R3-C-VDE2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Connection Thread Standard

ISO 5211, G

Bore Size

700mm

Series

DFPD

Maximum Operating Pressure

8 bar

Maximum Torque Rating

279.5Nm

Angle of Rotation

90°

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Weight

24708g

Standards/Approvals

Ex h IIC T4 Gb X, Zone 2 (ATEX), VDMA 66413, EPL Db (GB), Zone 1 (UKEX), VDI/VDE 3845 size AA 3, IEC 61508 (SIL), Ex h IIIC T105°C Db X, VDMA24364-B1/B2-L, Zone 22 (ATEX), Zone 1 (ATEX), ISO 13849, RoHS, ISO 5211, DNV TAP00001CE, ATEX category dust II 2D, ISO 8573-1:2010 (7:4:4), EPL Gb (GB), Zone 21 (UKEX), ATEX category gas II 2G, VDI/VDE 3845 (NAMUR), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, Zone 21 (ATEX)

Port Thread Size

1/4 in

The Festo Semi-rotary drive redefines the boundaries of pneumatic automation, delivering precision and reliability. Designed for dynamic operational needs, it features an efficient rack and pinion mechanism that ensures fluid motion control. With a robust safety function and compliance with rigorous standards, this drive effectively accommodates varied applications while enabling end-position adjustments tailored for optimal performance. The durable construction, coupled with advanced explosion protection certifications, positions this model as a trusted choice for demanding environments, ensuring safe operation across a wide temperature range. Experience unparalleled efficiency and peace of mind without compromising on capabilities.

Multiple explosion protection ratings, suitable for use in hazardous environments

High torque performance at nominal pressure settings for efficient operation

Optional mounting positions provide flexibility in various applications

Complies with VDI/VDE standards for seamless integration with existing systems

Related links