Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle

Subtotal (1 unit)*

£1,156.18

(exc. VAT)

£1,387.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,156.18

*price indicative

RS Stock No.:
343-844
Mfr. Part No.:
DFPD-700-RP-90-RS35-F12-R3-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The Festo Semi-rotary drive redefines versatility and precision in automation. Designed meticulously for robust performance, it utilises a rack and pinion mechanism that ensures reliable operation, irrespective of application demands. Featuring a compact size and a range of adaptable mounting positions, it is engineered for seamless integration into existing systems. The enhanced safety features provide peace of mind, making it suitable for various industries, including those requiring stringent compliance with safety standards. With high torque output and a variety of pressure ratings, this drive is not just a component but a pivotal part of an efficient control system.

Single acting design for efficient operation
Spring return mechanism guarantees quick response in emergencies
Versatile mounting options ensure compatibility with various setups
High safety integrity level for enhanced reliability
Robust construction with materials ensuring durability and low maintenance
Operator friendly adjustments for precise end position control

Related links