Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 2300 mm Bore, 90 °

Subtotal (1 unit)*

£3,042.44

(exc. VAT)

£3,650.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,042.44

*price indicative

RS Stock No.:
343-832
Mfr. Part No.:
DFPD-2300-RP-90-RS35-F16-R3-C-VDE2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Connection Thread Standard

ISO 5211, G

Bore Size

2300mm

Series

DFPD

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-20°C

Angle of Rotation

90°

Maximum Torque Rating

916.5Nm

Maximum Operating Temperature

80°C

Weight

72531g

Standards/Approvals

VDMA 66413, VDMA24364-B1/B2-L, IEC 61508 (SIL), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, ATEX category gas II 2G, EPL Gb (GB), ISO 8573-1:2010 (7:4:4), Zone 1 (UKEX), Zone 1 (ATEX), Ex h IIIC T105°C Db X, VDI/VDE 3845 (NAMUR), Zone 22 (ATEX), Zone 21 (UKEX), Ex h IIC T4 Gb X, DNV TAP00001CE, ATEX category dust II 2D, Zone 21 (ATEX), ISO 5211, Zone 2 (ATEX), RoHS, EPL Db (GB), VDI/VDE 3845 size AA 3, ISO 13849

Port Thread Size

1/4 in

The Festo Semi-rotary drive is designed for precision control in valve actuation, providing excellent performance in demanding environments. With a robust rack and pinion design, this actuator ensures reliable operation even under rigorous conditions. Its compact size and flexible mounting options make it a versatile choice for various applications, while the integrated safety features, including compliance with ISO standards, ensure peace of mind. This actuator is ideal for industries requiring strict reliability and efficiency, making it a cornerstone in modern automation solutions.

Versatile mounting positions accommodate diverse setups

Compliant with ISO 5211 standards for seamless integration

Optimised for high safety integrity levels, enhancing operational security

Extensive torque handling provides robust performance across applications

Suitable for a wide range of operating environments due to its broad temperature tolerance

RoHS compliant materials ensure environmental responsibility in usage

Low air consumption maximises efficiency during operation

Related links