Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 2300 mm Bore, 90 °

Subtotal (1 unit)*

£3,042.44

(exc. VAT)

£3,650.93

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£3,042.44

*price indicative

RS Stock No.:
343-611
Mfr. Part No.:
DFPD-2300-RP-90-RS35-F16-X-R3-C-VDE2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Bore Size

2300mm

Connection Thread Standard

ISO 5211, G

Series

DFPD

Maximum Operating Pressure

8 bar

Maximum Torque Rating

916.5Nm

Angle of Rotation

90°

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

Zone 21 (UKEX), ATEX category dust II 2D, Zone 22 (ATEX), Zone 21 (ATEX), Ex h IIIC T105°C Db X, EPL Db (GB), VDI/VDE 3845 (NAMUR), RoHS, VDMA 66413, Ex h IIC T4 Gb X, DNV TAP00001CE, ISO 5211, VDMA24364-B1/B2-L, Zone 1 (UKEX), Zone 2 (ATEX), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, EPL Gb (GB), VDI/VDE 3845 size AA 3, IEC 61508 (SIL), ISO 8573-1:2010 (7:4:4), ATEX category gas II 2G, Zone 1 (ATEX), ISO 13849

Weight

72531g

Port Thread Size

1/2 in

The Festo Quarter turn actuator is engineered for precision and reliability, facilitating seamless valve operation in various industrial settings. Combining a robust design with advanced safety features, this actuator ensures optimal performance even under challenging conditions. With its adjustable end-position settings, the actuator caters to a variety of requirements, allowing for thorough control during operation. The innovative rack and pinion design also provides single-acting functionality, making it an essential component in automation systems that prioritise safety and efficiency.

Designed for versatile mounting options, enhancing installation flexibility

Redundant architecture elevates performance reliability in critical applications

Equipped with multiple explosion protection certifications for safe operation in hazardous environments

Manufactured from RoHS-compliant materials, ensuring environmental responsibility and sustainability

Related links