Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 344-474
- Mfr. Part No.:
- DFPD-2300-RP-90-RS35-F16-X-R3-C
- Brand:
- Festo
Subtotal (1 unit)*
£3,118.35
(exc. VAT)
£3,742.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,118.35 |
*price indicative
- RS Stock No.:
- 344-474
- Mfr. Part No.:
- DFPD-2300-RP-90-RS35-F16-X-R3-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator offers an innovative solution for precise control in various industrial applications. Featuring a robust design, it ensures reliable performance with dual safety certifications, making it suitable for environments that require stringent explosion protection. The actuator's versatility is enhanced by its optional mounting position and compliance with international standards like ISO 5211. Built to adapt with nominal swivel angles and flexible operating conditions, it is a choice for industries demanding high efficiency and safety. Its lightweight construction combined with durable materials allows for easy installation and long-lasting use, ensuring you achieve optimal operation without compromise.
Engineered for single-acting operation to ensure reliability
Designed with a rack and pinion mechanism for improved torque efficiency
Fitted with industry-standard connections for ease of integration
Constructed from RoHS-compliant materials for environmental safety
Equipped with adjustable end-position settings for custom operation
Extended temperature operating range ensures usability in diverse climates
Designed with a rack and pinion mechanism for improved torque efficiency
Fitted with industry-standard connections for ease of integration
Constructed from RoHS-compliant materials for environmental safety
Equipped with adjustable end-position settings for custom operation
Extended temperature operating range ensures usability in diverse climates
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 2300mm Bore
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
