Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle

Subtotal (1 unit)*

£230.94

(exc. VAT)

£277.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£230.94

*price indicative

RS Stock No.:
350-999
Mfr. Part No.:
DFPD-40-RP-90-RS60-F05-R3-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IN
The Festo Semi Rotary Drive is engineered for high performance and reliability in demanding applications. This actuator features a single-acting design with a rack and pinion mechanism, providing precise control and adaptability for various operational needs. With an operational range accommodating significant angles and a robust construction, it excels in harsh environments. Its thoughtful adaptation for safety compliance ensures that any downtime is minimised, delivering peace of mind and efficiency in operation. Coupled with a compact construction and comprehensive functionality, it stands as a reliable choice for industries requiring accuracy and durability in performance.

Robust design guarantees extended lifespan even under challenging conditions
Configured for flexible mounting positions to fit diverse installation requirements
Designed for single acting operation enhancing control efficiency
Offers adjustable end position control for tailored performance
Constructed to comply with international safety and explosion protection standards

Related links