Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 160 mm Bore, 90 °

Subtotal (1 unit)*

£446.48

(exc. VAT)

£535.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£446.48

*price indicative

RS Stock No.:
343-609
Mfr. Part No.:
DFPD-160-RP-90-RS60-F07-R3-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Bore Size

160mm

Connection Thread Standard

ISO 5211, G

Series

DFPD

Maximum Operating Pressure

8 bar

Maximum Torque Rating

117.9Nm

Minimum Operating Temperature

-20°C

Angle of Rotation

90°

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 61508 (SIL), Zone 2 (ATEX), Ex h IIIC T105°C Db X, Zone 21 (ATEX), Zone 22 (ATEX), Zone 21 (UKEX), Zone 1 (UKEX), Zone 1 (ATEX), VDI/VDE 3845 (NAMUR), DNV TAP00001CE, ATEX category gas II 2G, VDMA 66413, German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, ISO 5211, ATEX category dust II 2D, Ex h IIC T4 Gb X, VDMA24364-B1/B2-L, VDI/VDE 3845 size AA 3, RoHS, EPL Gb (GB), ISO 13849, ISO 8573-1:2010 (7:4:4), EPL Db (GB)

Weight

7206g

Port Thread Size

1/4 in

The Festo Semi-rotary actuator is designed to deliver precise torque control while ensuring robust performance in demanding environments. Featuring a reliable rack and pinion design, this product excels in handling operational pressures ranging from 0.2 to 0.8 MPa. Additionally, it meets safety standards with certified functionality up to Safety Integrity Level 2, offering peace of mind for safety-critical applications. The actuator's ability to function in extreme temperatures, from -20°C to +80°C, further enhances its versatility. Ideal for various industrial applications, it provides effortless torque output, ensuring a dependable operation across varied scenarios.

Compliance with ISO 5211 for standardised integration

Constructed from RoHS-compliant materials for environmental assurance

Lightweight design supports easy installation and reduced wear

Dual explosion protection measures enhance safety in hazardous areas

Related links