Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 240 mm Bore, 90 °

Subtotal (1 unit)*

£540.81

(exc. VAT)

£648.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£540.81

*price indicative

RS Stock No.:
342-346
Mfr. Part No.:
DFPD-240-RP-90-RS60-F10-R3-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Shaft Type

T22

Bore Size

240mm

Connection Thread Standard

G

Series

DFPD

Maximum Operating Pressure

8 bar

Sub Type

Actuator

Angle of Rotation

90°

Maximum Torque Rating

171.6Nm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

Zone 2 (ATEX), VDI/VDE 3845 size AA 3, Ex h IIIC T105°C Db X, VDMA24364-B1/B2-L, VDMA 66413, ISO 5211, German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, VDI/VDE 3845 (NAMUR), ATEX category gas II 2G, Ex h IIC T4 Gb X, EPL Gb (GB), DNV TAP00001CE, Zone 21 (UKEX), Zone 1 (UKEX), RoHS, ISO 13849, Zone 22 (ATEX), Zone 21 (ATEX), ATEX category dust II 2D, IEC 61508 (SIL), Zone 1 (ATEX), EPL Db (GB), ISO 8573-1:2010 (7:4:4)

Weight

10053g

Port Thread Size

1/4 in

COO (Country of Origin):
IT

Festo DFPD Series Pneumatic Rotary Actuator, 240mm Bore, 90° Rotary Angle - DFPD-240-RP-90-RS60-F10-R3-C, Numeric Part Number: 8102844


This pneumatic rotary actuator is expertly designed for precise control in automation applications. Built within a standard bore of 240 and a rotary angle of 90 degrees, this single-action actuator combines efficiency and reliability. With a robust construction, it operates effectively under a maximum pressure of 8 bar, ensuring superior performance across various industrial applications.

Features & Benefits


• F10 flange hole pattern allows easy integration with valves
• Adjustable end positions enhance operational flexibility
• Gear rack and pinion structure provides reliable motion
• High torque output ensures effective force transmission
• Conforms to VDI/VDE standards for positioner compatibility
• RoHS-compliant materials guarantee environmental safety

Applications


• Utilised in industrial processes requiring 90-degree valve actuation
• Ideal for installations demanding precise control and safety functions
• Used with position sensors for enhanced automation feedback
• Employable in systems requiring Compact single-action actuation

What is the maximum operating pressure for this actuator?


The actuator can operate effectively at a maximum pressure of 8 bar, making it suitable for a variety of demanding applications.

How does the actuator ensure safety during operation?


It features a safety function that defaults to a defined position when compressed Air is turned off, relying on spring force for secure positioning.

Can this actuator handle different mounting positions?


Yes, it is designed for flexibility and can be mounted in any position, accommodating various installation requirements and applications.

What type of compressed Air is suitable for this actuator?


The actuator is compatible with compressed Air that adheres to ISO 8573-1:2010 standards, ensuring optimal performance during operation.

What is the torque rating at the nominal operating pressure?


At the nominal operating pressure of 0.6 MPa, the actuator delivers a torque of 171.6 Nm at a swivel angle of 0 degrees, which decreases to 89.5 Nm at 90 degrees.

Related links