Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle

Subtotal (1 unit)*

£388.78

(exc. VAT)

£466.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£388.78

*price indicative

RS Stock No.:
344-487
Mfr. Part No.:
DFPD-120-RP-90-RS60-F07-R3-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The Festo semi-rotary drive is engineered to deliver exceptional performance and reliability in demanding applications. With a design that incorporates a rack and pinion mechanism, this actuator offers a swivel angle of 90 degrees, providing precise control and positioning. Its single-acting design ensures energy efficiency while contributing to safety functions certified to high standards. Constructed with robust materials, including anodized aluminum and high-alloy stainless steel, this drive withstands a wide range of environmental conditions. Additionally, the drive’s versatile mounting position and compliance with international standards make it an ideal choice for various industrial automation tasks.

Exhibits a safety function that triggers a defined safety position when the compressed air is deactivated
Certified for use in both low and high demand modes offering flexibility in applications
Operates effectively in extreme temperatures which ensuring reliability across a range of environments
Features a torque rating suitable for challenging industrial conditions which ensuring optimal performance
Constructed with materials that comply with RoHS regulations aligning with modern sustainability standards

Related links