Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 300 mm Bore, 90 °

Subtotal (1 unit)*

£623.33

(exc. VAT)

£748.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£623.33

*price indicative

RS Stock No.:
343-839
Mfr. Part No.:
DFPD-300-RP-90-RS60-F10-R3-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Shaft Type

T22

Action Type

Single Acting

Connection Thread Standard

G

Bore Size

300mm

Series

DFPD

Maximum Operating Pressure

8 bar

Sub Type

Actuator

Angle of Rotation

90°

Maximum Torque Rating

221Nm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, Zone 1 (ATEX), ATEX category gas II 2G, DNV TAP00001CE, Zone 21 (ATEX), ISO 5211, Ex h IIC T4 Gb X, ISO 13849, German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, Zone 22 (ATEX), ATEX category dust II 2D, Ex h IIIC T105°C Db X, IEC 61508 (SIL), VDI/VDE 3845 (NAMUR), Zone 2 (ATEX), ISO 8573-1:2010 (7:4:4), Zone 21 (UKEX), VDMA 66413, EPL Gb (GB), Zone 1 (UKEX), EPL Db (GB), VDI/VDE 3845 size AA 3, VDMA24364-B1/B2-L

Weight

12899g

Port Thread Size

1/4 in

Festo DFPD Series Pneumatic Rotary Actuator, 90° Rotary Angle, 300mm Bore - DFPD-300-RP-90-RS60-F10-R3-C, Numeric Part Number: 8102853


This pneumatic rotary actuator is designed for efficient automation applications, featuring a robust construction with a bore size of 300mm and a 90° rotary angle. Valued for its single-acting mode of operation, this actuator is suitable for various industrial settings, offering ease of installation and reliable performance under maximum operating pressures of up to 8 bar.

Features & Benefits


• High torque output of 221 Nm enhances operational efficiency
• Designed with a rack and pinion mechanism for reliable performance
• Optional mounting positions provide versatility in installation
• Conforms to ISO standards, ensuring compatibility with existing systems
• Integrated spring return feature ensures safety during power loss
• Suitable for operation in temperatures ranging from -20°C to +80°C

Applications


• Used with industrial automation systems for valve control
• Employed in process engineering for controlled actuator movement
• Suitable for use in environments requiring explosion protection
• Integrates seamlessly into mechanical systems for improved process reliability

How does this actuator perform under varying pressures?


The actuator operates effectively within a pressure range of 2 bar to 8 bar, providing consistent performance tailored to specific requirements, ensuring reliability and efficiency in applications.

What safety features are included to prevent accidents?


It includes a spring return mechanism that activates when compressed Air is disrupted, automatically moving to a designated safety position to mitigate risks in the event of power failure.

Can this actuator be used in hazardous environments?


It is certified for use in explosive atmospheres, compliant with relevant ATEX and UKEX standards, making it suitable for operational use in Zone 1 and Zone 21 environments.

What are the maintenance requirements for optimal performance?


Regular inspection of Seals and connections is recommended, ensuring the operating medium remains within the defined parameters while also adhering to lubrication guidelines where applicable.

Related links