Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 80 mm Bore, 90 °

Subtotal (1 unit)*

£303.92

(exc. VAT)

£364.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£303.92

*price indicative

RS Stock No.:
341-918
Mfr. Part No.:
DFPD-80-RP-90-RS60-F07-R3-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Shaft Type

T17

Connection Thread Standard

G

Bore Size

80mm

Series

DFPD

Maximum Operating Pressure

8 bar

Sub Type

Actuator

Angle of Rotation

90°

Minimum Operating Temperature

-20°C

Maximum Torque Rating

60.3Nm

Maximum Operating Temperature

80°C

Standards/Approvals

Zone 2 (ATEX), ATEX category gas II 2G, ISO 5211, DNV TAP00001CE, ISO 8573-1:2010 (7:4:4), Zone 22 (ATEX), Zone 21 (UKEX), Ex h IIC T4 Gb X, VDMA24364-B1/B2-L, VDI/VDE 3845 size AA 3, EPL Db (GB), IEC 61508 (SIL), Zone 1 (ATEX), Ex h IIIC T105°C Db X, ISO 13849, German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, ATEX category dust II 2D, Zone 1 (UKEX), EPL Gb (GB), RoHS, Zone 21 (ATEX), VDMA 66413, VDI/VDE 3845 (NAMUR)

Weight

3970g

Port Thread Size

1/8 in

COO (Country of Origin):
IN

Festo DFPD Series Pneumatic Rotary Actuator, 90° Rotary Angle, 80mm Bore - DFPD-80-RP-90-RS60-F07-R3-C, Numeric Part Number: 8102811


This pneumatic rotary actuator is designed to provide efficient performance in industrial applications. With a maximum rotary angle of 90°, it operates under single-acting principles and features a standard bore size of 80mm. Constructed from robust materials, it boasts a maximum operating pressure of 8 bar, ensuring reliable function in various conditions.

Features & Benefits


• Single-acting design improves efficiency with reduced energy consumption
• Flexible mounting position suited for diverse installation needs
• Safety function ensures automatic return to predefined position when pressure is lost
• Robust construction enables operation in harsh environments
• Conforms to VDI/VDE 3845 standards for seamless integration with existing systems
• Torque ratings of 60.3 Nm (0°) and 31.5 Nm (90°) for reliable operation

Applications


• Used with ISO 5211 valves for precise automation control
• Ideal for operations requiring a 90° rotation in automation systems
• Suitable for environments with high pressure demands up to 8 bar
• Employed in safety-critical automation

How does the actuator ensure safe operation in critical environments?


The integrated safety function allows the actuator to move to a predefined safe position when the compressed Air supply is interrupted, preventing uncontrolled movements and enhancing operational safety in critical applications.

What are the advantages of its single-acting design?


The single-acting construction allows the actuator to require less compressed Air, optimising Air consumption and reducing operational costs while maintaining effective performance.

What type of media should be used for optimal function?


Compressed Air compliant with ISO 8573-1:2010 standards is recommended, ensuring smooth operation and preventing potential damage to the actuator.

Can this actuator operate in various mounting positions?


Yes, it is designed to perform effectively regardless of the mounting position, offering versatility for installation in diverse environments.

Related links