Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- RS Stock No.:
- 903-524
- Mfr. Part No.:
- 22KATF10MPN
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£244.22
(exc. VAT)
£293.06
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £244.22 | £24.422 |
*price indicative
- RS Stock No.:
- 903-524
- Mfr. Part No.:
- 22KATF10MPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 22 Series | |
| Sub Type | Coupler | |
| Hose Barb Connection | 10mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 508 psi | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 22 Series | ||
Sub Type Coupler | ||
Hose Barb Connection 10mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 508 psi | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic applications, providing reliability with a nominal diameter of 5.5 mm and maximum operating pressure of 35 bar. Ideal for fluid handling in industrial settings.
Robust brass construction ensures durability
Single shut-off function promotes safety during use
High flow valve optimises flow rate while minimising pressure drops
Compatible with ARO profile for versatile connections
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Quick Coupling, 10mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Self-Venting
- SMC Brass Pneumatic Quick Connect Coupling, Tube Female 10mm
