Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupling
- RS Stock No.:
- 902-409
- Mfr. Part No.:
- 1700KBTF10BPN
- Brand:
- Parker
Subtotal (1 pack of 5 units)*
£461.82
(exc. VAT)
£554.18
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £461.82 | £92.364 |
*price indicative
- RS Stock No.:
- 902-409
- Mfr. Part No.:
- 1700KBTF10BPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 1700 | |
| Sub Type | Coupling | |
| Hose Barb Connection | 10mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 1700 | ||
Sub Type Coupling | ||
Hose Barb Connection 10mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Parker Quick Coupling system designed for pneumatic and fluid handling applications, offering a robust solution with a nominal diameter of 10 mm and capable of withstanding pressures up to 35 bar.
UltraFlo valve ensures optimum flow and reduces pressure drops
Single-hand operation allows for quick and easy connections
Constructed with Durable brass for enhanced longevity
Designed with a collar that minimises valve body damage
Higher working pressure compared to competitive products
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 10mm Coupling Plug
- PREVOST Composite Body Safety Quick Connect Coupling, 10mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 10mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, M8 x 0 Female 10mm
- Parker Brass Pneumatic Quick Connect Coupling, Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupling
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
