Parker Brass Pneumatic Quick Connect Coupling, 10mm Self-Venting

Subtotal (1 pack of 10 units)*

£434.46

(exc. VAT)

£521.35

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£434.46£43.446

*price indicative

RS Stock No.:
902-198
Mfr. Part No.:
14KETF10MPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

14

Sub Type

Self-Venting

Hose Barb Connection

10mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Finish

Nickel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Quick Coupling system designed for pneumatic applications, featuring a robust brass construction suitable for pressures up to 35 bar, ensuring reliable connections in demanding environments.

Single-hand operation for easy and fast connection

Optimised plug design with greater insert depth

Constructed from Durable brass material

High flow valve included for improved performance

Temperature range from -20 °C to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy