Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Self-Venting
- RS Stock No.:
- 902-774
- Mfr. Part No.:
- 1700KEIW21SPN
- Brand:
- Parker
Subtotal (1 pack of 5 units)*
£459.85
(exc. VAT)
£551.82
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £459.85 | £91.97 |
*price indicative
- RS Stock No.:
- 902-774
- Mfr. Part No.:
- 1700KEIW21SPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/2 | |
| Series | 1700 | |
| Sub Type | Self-Venting | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/2 | ||
Series 1700 | ||
Sub Type Self-Venting | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker pneumatic quick coupling system designed for effortless connection in fluid handling applications, featuring a robust steel body and a single-hand operation mechanism for ease of use.
UltraFlo valve ensures optimum flow with minimal pressure drop
Higher working pressure compared to competitive products enhances durability
Single-hand operation facilitates quick and efficient connections
Designed with a robust steel sleeve for increased longevity
Compatible with a wide range of applications, from gas supply to cooling systems
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Self-Venting
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Self-Venting
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
