Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Self-Venting

Subtotal (1 pack of 5 units)*

£459.85

(exc. VAT)

£551.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£459.85£91.97

*price indicative

RS Stock No.:
901-570
Mfr. Part No.:
1700KEAW21SPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/2

Series

1700

Sub Type

Self-Venting

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

ROHS

Finish

Nickel

COO (Country of Origin):
DE
The Parker Quick Coupling system offers a robust solution for pneumatic and fluid handling applications, featuring a nominal diameter of 10 and a maximum operating pressure of 35 bar.

UltraFlo valve ensures optimum flow and minimal pressure drop

Single-hand operation allows for effortless and quick connections

Constructed from a Durable steel body for extended service life

Compatible with Series 27 Plug for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy