Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupling
- RS Stock No.:
- 837-426
- Mfr. Part No.:
- 27SFAW21EXX
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£46.12
(exc. VAT)
£55.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.12 |
*price indicative
- RS Stock No.:
- 837-426
- Mfr. Part No.:
- 27SFAW21EXX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/2 | |
| Series | Series 27 | |
| Sub Type | Coupling | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 240°C | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/2 | ||
Series Series 27 | ||
Sub Type Coupling | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 240°C | ||
Finish Untreated Surface | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system offers a premium solution for pneumatic and fluid handling applications, featuring a nominal diameter of 10 and a robust design catering to pressures up to 35 bar.
UltraFlo valve ensures optimum flow and minimal pressure drop
Designed for single-hand operation, allowing quick and easy connections
Constructed from Durable stainless steel 316L for longevity
Higher working pressure compared to competitive products
Related links
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupling
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Self-Venting
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupling
