Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler

Image representative of range

Subtotal (1 pack of 2 units)*

£412.12

(exc. VAT)

£494.54

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£412.12£206.06

*price indicative

RS Stock No.:
902-413
Mfr. Part No.:
25KBAW21RVX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/2

Series

25 Series

Sub Type

Coupler

Material

303 Stainless Steel

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

507 psi

Maximum Operating Temperature

200°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system offers a robust solution for both pneumatic and liquid applications. Designed for optimal flow and low pressure drops, it ensures reliability and efficiency in demanding environments.

Industrial coupling with European profile for broad compatibility

Single-hand operation enables quick and easy connections

High-Flow valve prevents pressure drops during operation

Constructed from stainless steel for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy