Parker Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupling

Subtotal (1 pack of 5 units)*

£28.96

(exc. VAT)

£34.75

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£28.96£5.792

*price indicative

RS Stock No.:
903-211
Mfr. Part No.:
9087U06 17
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 3/8

Series

908

Sub Type

Coupling

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

60°C

Finish

Nickel

Standards/Approvals

ROHS

COO (Country of Origin):
DE
The Parker quick coupling designed for efficient use in pneumatic systems, ensuring both operator safety and high performance in energy efficiency. It is versatile enough to suit a variety of installations.

Prevents the risk of whiplash during operation

Low connection force allows for safe disconnection under pressure

Ergonomic design includes a polymer sleeve for added equipment protection

Features robust, impact-resistant materials for long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy