Parker Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Double Shut-Off
- RS Stock No.:
- 903-249
- Mfr. Part No.:
- 52KBAW17SPN
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£317.31
(exc. VAT)
£380.77
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £317.31 | £31.731 |
*price indicative
- RS Stock No.:
- 903-249
- Mfr. Part No.:
- 52KBAW17SPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 3/8 | |
| Series | 52 | |
| Sub Type | Double Shut-Off | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 50 bar | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 3/8 | ||
Series 52 | ||
Sub Type Double Shut-Off | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 50 bar | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for seamless connectivity in pneumatic and fluid handling applications, with a nominal diameter of 6 mm and a robust design capable of withstanding pressures up to 50 bar.
UltraFlo valve ensures optimal flow and minimal pressure drop
Designed for single-hand operation, facilitating quick connections
Steel sleeve effectively counters oscillating forces during use
Compatible with Series 52 plugs for versatile fitting options
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Male BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupling
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
