Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Double Shut-Off

Subtotal (1 pack of 10 units)*

£274.39

(exc. VAT)

£329.27

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£274.39£27.439

*price indicative

RS Stock No.:
902-786
Mfr. Part No.:
52SBAW13SPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/4

Series

52

Sub Type

Double Shut-Off

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

50 bar

Standards/Approvals

No

Finish

Nickel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling plug designed for pneumatic and fluid handling applications, featuring a nominal diameter of 6. Its robust design ensures reliable operation under pressures up to 50 bar.

UltraFlo valve facilitates optimum flow with minimal pressure drop

Steel sleeve effectively counters oscillating forces for durability

Single-hand operation allows for easy and Rapid connections

Nickel-plated for enhanced corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy