Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Double Shut-Off
- RS Stock No.:
- 901-488
- Mfr. Part No.:
- 71KBIW10RVX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
£174.19
(exc. VAT)
£209.03
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £174.19 | £87.095 |
*price indicative
- RS Stock No.:
- 901-488
- Mfr. Part No.:
- 71KBIW10RVX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/8 | |
| Series | 71 | |
| Sub Type | Double Shut-Off | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 250 bar | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 7241-B | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/8 | ||
Series 71 | ||
Sub Type Double Shut-Off | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 250 bar | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 7241-B | ||
Finish Untreated Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system offers a reliable solution for fluid handling with a nominal diameter of 4.3 to 20 mm, designed for pressures up to 250 bar, ensuring safe and efficient connections.
Coupling system adheres to ISO 7241-1B standards
High flow rates are maintained with minimal pressure drops
Engineered for two-hand operation during coupling and uncoupling
Constructed from corrosion-resistant stainless steel 303
Related links
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G3/8 Female BSPP Double Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
