Parker Stainless Steel Pneumatic Quick Connect Coupling, G3/8 Female BSPP Double Shut-Off
- RS Stock No.:
- 902-740
- Mfr. Part No.:
- 73KBIW17RVX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
£257.71
(exc. VAT)
£309.25
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £257.71 | £128.855 |
*price indicative
- RS Stock No.:
- 902-740
- Mfr. Part No.:
- 73KBIW17RVX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G3/8 | |
| Series | 73 | |
| Sub Type | Double Shut-Off | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 250 bar | |
| Standards/Approvals | ISO 7241-B | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G3/8 | ||
Series 73 | ||
Sub Type Double Shut-Off | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 250 bar | ||
Standards/Approvals ISO 7241-B | ||
Finish Untreated Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Quick Coupling designed for fluid handling applications, providing a high-performance connection system with double shut-off functionality. This coupling is suitable for operations at pressures up to 250 bar.
Coupling system compliant with ISO 7241-1B
High flow rates support low pressure drops
Operates with a two-hand coupling mechanism
Constructed from Durable Stainless Steel 303
Related links
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G3/8 Female BSPP Single Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Single Shut-Off
