Parker POM Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
- RS Stock No.:
- 903-508
- Mfr. Part No.:
- 48SBIW17DPX
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£210.86
(exc. VAT)
£253.03
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £210.86 | £21.086 |
*price indicative
- RS Stock No.:
- 903-508
- Mfr. Part No.:
- 48SBIW17DPX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 3/8 | |
| Series | 48 | |
| Sub Type | Double Shut-Off | |
| Material | POM | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 3/8 | ||
Series 48 | ||
Sub Type Double Shut-Off | ||
Material POM | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
Finish Untreated Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for fluid handling applications, featuring a nominal diameter of 7 for effective operation in environments up to 10 bar pressure. Its applications span various industries, ensuring reliable connections.
Splash-proof design Seals the plug before the valve opens
Single-hand operation simplifies connections for users
Compatible with a variety of fluid types including chemicals and gases
Innovative thermoplastic design enhances durability and performance
Related links
- Parker POM Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Double Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
