Parker POM Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- RS Stock No.:
- 903-898
- Mfr. Part No.:
- 75SBIW26DPX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
£183.94
(exc. VAT)
£220.73
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.94 | £91.97 |
*price indicative
- RS Stock No.:
- 903-898
- Mfr. Part No.:
- 75SBIW26DPX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 3/4 | |
| Series | 75 | |
| Sub Type | Double Shut-Off | |
| Material | POM | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Operating Pressure | 15 bar | |
| Standards/Approvals | ISO 7241-1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 3/4 | ||
Series 75 | ||
Sub Type Double Shut-Off | ||
Material POM | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Operating Pressure 15 bar | ||
Standards/Approvals ISO 7241-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for pneumatic and fluid handling applications, featuring a nominal diameter range of 4.3 to 30 mm and operating pressures up to 15 bar for reliable performance.
Coupling system complies with ISO 7241-1 series B for operational consistency
Engages two-hand operation, enhancing user safety during coupling
Delivers high flow rates, ensuring efficient fluid transfer with low pressure drop
Constructed from thermoplastic POM, providing durability and chemical resistance
Related links
- Parker POM Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
